Part Details for 74404024150 by Wurth Elektronik
Overview of 74404024150 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 74404024150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1100
|
Newark | Inductor, Semi-Shielded, 15Uh, 20%, 0.47A, Inductance:15Μh, Rms Current (Irms):470Ma, Inductor Construction:Semishielded, Saturation Current (Isat):750Ma, Product Range:We-Lqs Series, Dc Resistance Max:0.83Ohm, Product Length:2.5Mm Rohs Compliant: Yes |Wurth Elektronik 74404024150 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1099 |
|
$1.0200 / $1.2800 | Buy Now |
DISTI #
710-74404024150
|
Mouser Electronics | Power Inductors - SMD WE-LQS 15uH 470mA DCR=830mOhms AEC-Q200 RoHS: Compliant | 1788 |
|
$0.6570 / $1.1600 | Buy Now |
DISTI #
73D1304
|
Bürklin Elektronik | Power choke, SMD 2512, 15 µH, 0.47 A, 74404024150 Min Qty: 1 | 50 |
|
$0.6556 / $0.9780 | Buy Now |
Part Details for 74404024150
74404024150 CAD Models
74404024150 Part Data Attributes
|
74404024150
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74404024150
Wurth Elektronik
WE-LQS SMD Semi-Shielded Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
DC Resistance | 0.82 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.47 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |