Part Details for 74404041010 by Wurth Elektronik
Overview of 74404041010 by Wurth Elektronik
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 74404041010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2600
|
Newark | Inductor, 1Uh, Semishielded, 2.52A Rohs Compliant: Yes |Wurth Elektronik 74404041010 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 175 |
|
$1.1100 / $1.2300 | Buy Now |
DISTI #
732-7224-1-ND
|
DigiKey | FIXED IND 1UH 2.52A 41 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4410 In Stock |
|
$0.6330 / $1.2000 | Buy Now |
DISTI #
710-74404041010
|
Mouser Electronics | Power Inductors - SMD WE-LQS 1uH 2.52A DCR=41mOhms AEC-Q200 RoHS: Compliant | 3616 |
|
$0.6330 / $1.1200 | Buy Now |
DISTI #
73D1323
|
Bürklin Elektronik | Power choke, SMD 4012, 1 µH, 2.52 A, 74404041010 Min Qty: 1 | 50 |
|
$0.7435 / $1.0992 | Buy Now |
DISTI #
3812825
|
element14 Asia-Pacific | INDUCTOR, 1UH, SEMISHIELDED, 2.52A RoHS: Compliant Min Qty: 10 Container: Cut Tape | 175 |
|
$0.7279 / $1.2859 | Buy Now |
DISTI #
3812825RL
|
element14 Asia-Pacific | INDUCTOR, 1UH, SEMISHIELDED, 2.52A RoHS: Compliant Min Qty: 10 Container: Reel | 175 |
|
$0.7279 / $1.2859 | Buy Now |
DISTI #
3812825
|
Farnell | INDUCTOR, 1UH, SEMISHIELDED, 2.52A RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 175 |
|
$0.4782 / $0.8788 | Buy Now |
DISTI #
3812825RL
|
Farnell | INDUCTOR, 1UH, SEMISHIELDED, 2.52A RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 175 |
|
$0.4782 / $0.8012 | Buy Now |
Part Details for 74404041010
74404041010 CAD Models
74404041010 Part Data Attributes:
|
74404041010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74404041010
Wurth Elektronik
WE-LQS SMD Semi-Shielded Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1615 | |
Construction | Rectangular | |
DC Resistance | 0.041 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 3.7 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.52 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 142 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |