-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9795
|
Newark | Inductor, 220Uh, Semishielded, 0.31A Rohs Compliant: Yes |Wurth Elektronik 74404043221A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2659 |
|
$0.4180 / $0.6550 | Buy Now |
DISTI #
15AC9132
|
Newark | Inductor, 220Uh, 0.31A, 20%, Shielded, Inductance:220Μh, Rms Current (Irms):310Ma, Inductor Construction:Shielded, Saturation Current (Isat):210Ma, Product Range:Lqs Series, Power Inductor Case:4Mm X 4Mm X 2.5Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 74404043221A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
732-10763-1-ND
|
DigiKey | FIXED IND 220UH 310MA 2.43OHM SM Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14548 In Stock |
|
$0.3380 / $0.6300 | Buy Now |
DISTI #
710-74404043221A
|
Mouser Electronics | Power Inductors - SMD WE-LQS SMT Semi-Shielded Power Inductor AEC-Q200 RoHS: Compliant | 8549 |
|
$0.3380 / $0.6300 | Buy Now |
DISTI #
73D1356
|
Bürklin Elektronik | Power choke, SMD 4025, 220 µH, 0.31 A, 74404043221A Min Qty: 1 | 50 |
|
$0.3413 / $0.8152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74404043221A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74404043221A
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 2.43 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.31 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |