Part Details for 74404052039 (ALTERNATE: 8987930) by Wurth Electronics Midcom
Overview of 74404052039 (ALTERNATE: 8987930) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74404052039 (ALTERNATE: 8987930)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70997215
|
RS | Inductors, Fixed, WE-LQS SMD 5020 3.9uH 2.4A 50.5mOhms | Wurth Electronics 74404052039 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 75 |
|
$0.5950 | Buy Now |