-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1136
|
Newark | Inductor, Semi-Shielded, 22Uh, 20%, 1.5A, Inductance:22Μh, Rms Current (Irms):1.5A, Inductor Construction:Semishielded, Saturation Current (Isat):1.7A, Product Range:We-Lqs Series, Inductor Case/Package:-, Product Length:5Mm Rohs Compliant: Yes |Wurth Elektronik 74404054220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 339 |
|
$0.1880 | Buy Now |
DISTI #
732-5522-1-ND
|
DigiKey | FIXED IND 22UH 1.5A 129 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5359 In Stock |
|
$0.7400 / $1.1900 | Buy Now |
DISTI #
710-74404054220
|
Mouser Electronics | Power Inductors - SMD WE-LQS 22uH 1.5A DCR=129mOhms AEC-Q200 RoHS: Compliant | 1867 |
|
$0.7390 / $1.2000 | Buy Now |
DISTI #
54254761
|
Verical | Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz Ferrite 1.5A 0.129Ohm DCR 2020 Automotive T/R Min Qty: 266 Package Multiple: 1 | Americas - 339 |
|
$0.2947 | Buy Now |
DISTI #
73D1386
|
Bürklin Elektronik | Power choke, SMD 5040, 22 µH, 1.5 A, 74404054220 Min Qty: 1 | 50 |
|
$0.7511 / $1.1103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74404054220
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74404054220
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.129 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |