-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 8.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5592
|
Newark | Power Inductor, 8.2Uh, Shielded, 1.1A Rohs Compliant: Yes |Wurth Elektronik 744042008 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2400 / $1.5900 | Buy Now |
DISTI #
732-1024-1-ND
|
DigiKey | FIXED IND 8.2UH 1.4A 135MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4774 In Stock |
|
$0.7350 / $1.5300 | Buy Now |
DISTI #
710-744042008
|
Mouser Electronics | Power Inductors - SMD WE-TPC 4818 8.2uH 1.4A .101Ohm RoHS: Compliant | 2671 |
|
$0.7340 / $1.5300 | Buy Now |
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 8.2UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 1919 | 42 |
|
$1.1026 / $1.3783 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 8.2UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 1919 | 208 |
|
$0.8960 / $2.2400 | Buy Now |
DISTI #
4360092
|
element14 Asia-Pacific | POWER INDUCTOR, 8.2UH, SHIELDED, 1.1A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6915 / $2.2806 | Buy Now |
DISTI #
4360092
|
Farnell | POWER INDUCTOR, 8.2UH, SHIELDED, 1.1A RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.6908 / $2.2858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744042008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744042008
Wurth Elektronik
General Purpose Inductor, 8.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.135 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |