-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 5.6uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T6999
|
Newark | Inductor, Shielded, 5.6Uh, 1.3A, Smd, Inductance:5.6Μh, Rms Current (Irms):1.38A, Inductor Construction:Shielded, Saturation Current (Isat):1.3A, Product Range:We-Tpc Series, Dc Resistance Max:0.085Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Wurth Elektronik 744043005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2400 / $1.7000 | Buy Now |
DISTI #
732-1100-1-ND
|
DigiKey | FIXED IND 5.6UH 1.38A 85MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
324 In Stock |
|
$0.7990 / $1.5300 | Buy Now |
DISTI #
710-744043005
|
Mouser Electronics | Power Inductors - SMD WE-TPC 4828 5.6uH 1.38A .08Ohm RoHS: Compliant | 84 |
|
$0.7990 / $1.5300 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant Container: BULK | 2 |
|
RFQ | |
DISTI #
2082554RL
|
element14 Asia-Pacific | TPC INDUCTOR 4828, 5.6UH, SAT=1.3A RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.8238 / $1.2946 | Buy Now |
DISTI #
2082554
|
element14 Asia-Pacific | TPC INDUCTOR 4828, 5.6UH, SAT=1.3A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8238 / $1.6109 | Buy Now |
DISTI #
2082554
|
Farnell | TPC INDUCTOR 4828, 5.6UH, SAT=1.3A RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.7701 / $1.5326 | Buy Now |
DISTI #
2082554RL
|
Farnell | TPC INDUCTOR 4828, 5.6UH, SAT=1.3A RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7701 / $1.1381 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744043005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744043005
Wurth Elektronik
General Purpose Inductor, 5.6uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Plastic | |
Rated Current-Max | 1.38 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |