-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 470uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2487
|
Newark | Inductor, Shielded, 470Uh, 125Ma, Smd, Inductance:470Μh, Rms Current (Irms):240Ma, Inductor Construction:Shielded, Saturation Current (Isat):125Ma, Product Range:We-Tpc Series, Dc Resistance Max:2.6Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Wurth Elektronik 744043471 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5400 / $1.5800 | Buy Now |
DISTI #
732-3662-1-ND
|
DigiKey | FIXED IND 470UH 240MA 2.6OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4272 In Stock |
|
$0.7990 / $1.5300 | Buy Now |
DISTI #
710-744043471
|
Mouser Electronics | Power Inductors - SMD WE-TPC 4828 470uH .24A 2.31Ohm RoHS: Compliant | 1437 |
|
$0.9170 / $1.4200 | Buy Now |
DISTI #
SMC-744043471
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 764 |
|
RFQ | |
|
Chip Stock | 2000 |
|
RFQ | ||
DISTI #
1635850RL
|
element14 Asia-Pacific | CHOKE, SMD 470UH, 0.24A RoHS: Compliant Min Qty: 100 Container: Reel | 912 |
|
$0.9489 / $1.4490 | Buy Now |
DISTI #
1635850
|
element14 Asia-Pacific | CHOKE, SMD 470UH, 0.24A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 912 |
|
$0.9489 / $1.4932 | Buy Now |
DISTI #
1635850
|
Farnell | CHOKE, SMD 470UH, 0.24A RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Cut Tape | 912 |
|
$0.8592 / $1.4321 | Buy Now |
DISTI #
1635850RL
|
Farnell | CHOKE, SMD 470UH, 0.24A RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 912 |
|
$0.8592 / $1.1783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744043471
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744043471
Wurth Elektronik
General Purpose Inductor, 470uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.6 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 0.24 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |