-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2727, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4545
|
Newark | Inductor, Shielded, 2.2Uh, 2.7A, Smd, Inductance:2.2Μh, Rms Current (Irms):3.4A, Inductor Construction:Shielded, Saturation Current (Isat):2.7A, Product Range:We-Tpc Series, Dc Resistance Max:0.024Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Wurth Elektronik 744062002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 53 |
|
$1.4700 / $1.6700 | Buy Now |
DISTI #
732-3671-1-ND
|
DigiKey | FIXED IND 2.2UH 3.4A 24 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
935 In Stock |
|
$1.2580 / $1.6800 | Buy Now |
DISTI #
710-744062002
|
Mouser Electronics | Power Inductors - SMD WE-TPC 6823 2.2uH 3.4A .017Ohm RoHS: Compliant | 493 |
|
$1.1600 / $1.5000 | Buy Now |
|
Chip1Cloud | FIXED IND 2.2UH 3.4A 24 MOHM SMD | 3000 |
|
RFQ | |
DISTI #
2211469RL
|
element14 Asia-Pacific | INDUCTOR, 2.2UH, 30%, 7X7MM, POWER RoHS: Compliant Min Qty: 100 Container: Reel | 53 |
|
$1.1939 / $1.3624 | Buy Now |
DISTI #
2211469
|
element14 Asia-Pacific | INDUCTOR, 2.2UH, 30%, 7X7MM, POWER RoHS: Compliant Min Qty: 1 Container: Cut Tape | 53 |
|
$1.1939 / $1.5748 | Buy Now |
DISTI #
2211469RL
|
Farnell | INDUCTOR, 2.2UH, 30%, 7X7MM, POWER RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 53 |
|
$0.9051 / $1.2409 | Buy Now |
DISTI #
2211469
|
Farnell | INDUCTOR, 2.2UH, 30%, 7X7MM, POWER RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 53 |
|
$0.9051 / $1.4980 | Buy Now |
|
Perfect Parts Corporation | 849 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744062002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744062002
Wurth Elektronik
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2727, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 2727 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2727 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.024 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.3 mm | |
Package Length | 6.8 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 3.4 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |