-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2727, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2504
|
Newark | Inductor, Shielded, 5Uh, 2A, Smd, Inductance:5Μh, Rms Current (Irms):2.15A, Inductor Construction:Shielded, Saturation Current (Isat):2A, Product Range:We-Tpc Series, Dc Resistance Max:0.046Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Wurth Elektronik 744062005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 816 |
|
$1.5100 / $1.8600 | Buy Now |
DISTI #
732-3673-1-ND
|
DigiKey | FIXED IND 5UH 2.15A 46 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
493 In Stock |
|
$1.2580 / $1.6800 | Buy Now |
DISTI #
710-744062005
|
Mouser Electronics | Power Inductors - SMD WE-TPC 6823 5uH 2.15A .038Ohm RoHS: Compliant | 870 |
|
$1.2400 / $1.6800 | Buy Now |
DISTI #
SMC-744062005
|
Sensible Micro Corporation | Choke, Smd 5Uh, 2.15A RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 14+ Container: Tape & Reel | 447 |
|
$0.7892 / $0.8492 | RFQ |
|
Chip1Cloud | FIXED IND 5UH 2.15A 46 MOHM SMD | 1720 |
|
RFQ | |
DISTI #
1635869
|
element14 Asia-Pacific | CHOKE, SMD 5UH, 2.15A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 816 |
|
$1.2749 / $1.7585 | Buy Now |
DISTI #
1635869RL
|
element14 Asia-Pacific | CHOKE, SMD 5UH, 2.15A RoHS: Compliant Min Qty: 100 Container: Reel | 816 |
|
$1.2749 / $1.4874 | Buy Now |
DISTI #
1635869RL
|
Farnell | CHOKE, SMD 5UH, 2.15A RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 816 |
|
$0.8897 / $1.2191 | Buy Now |
DISTI #
1635869
|
Farnell | CHOKE, SMD 5UH, 2.15A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 816 |
|
$0.8897 / $1.6721 | Buy Now |
|
Perfect Parts Corporation | 6738 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744062005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744062005
Wurth Elektronik
General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2727, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2727 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.046 Ω | |
Inductance-Nom (L) | 5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.3 mm | |
Package Length | 6.8 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.15 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |