-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 30%, Ferrite-Core, 3939,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4561
|
Newark | Inductor, Shielded, 220Uh, 550Ma, Smd, Inductance:220Μh, Rms Current (Irms):500Ma, Inductor Construction:Shielded, Saturation Current (Isat):550Ma, Product Range:We-Tpc Series, Dc Resistance Max:1Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Wurth Elektronik 744065221 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$1.6600 / $1.7800 | Buy Now |
DISTI #
732-4095-1-ND
|
DigiKey | FIXED IND 220UH 500MA 1 OHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
447 In Stock |
|
$1.2570 / $1.9200 | Buy Now |
DISTI #
710-744065221
|
Mouser Electronics | Power Inductors - SMD WE-TPC 1028 220uH .5A 750mOhm RoHS: Compliant | 1298 |
|
$1.1600 / $1.4400 | Buy Now |
DISTI #
2211511
|
element14 Asia-Pacific | INDUCTOR, 220UH, 30%, 10.3X10.3MM, POWER RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2 |
|
$1.2573 / $1.6714 | Buy Now |
DISTI #
2211511RL
|
element14 Asia-Pacific | INDUCTOR, 220UH, 30%, 10.3X10.3MM, POWER RoHS: Compliant Min Qty: 100 Container: Reel | 2 |
|
$1.2573 / $1.5605 | Buy Now |
DISTI #
2211511RL
|
Farnell | INDUCTOR, 220UH, 30%, 10.3X10.3MM, POWER RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 0 Days Container: Reel | 2 |
|
$0.9495 / $1.4066 | Buy Now |
DISTI #
2211511
|
Farnell | INDUCTOR, 220UH, 30%, 10.3X10.3MM, POWER RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Cut Tape | 2 |
|
$0.9495 / $1.5448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744065221
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744065221
Wurth Elektronik
General Purpose Inductor, 220uH, 30%, Ferrite-Core, 3939,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.78 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Nickel (Sn/Ag/Ni) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |