-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7061
|
Newark | Inductor, 2.2Uh, Shielded, 6.7A Rohs Compliant: Yes |Wurth Elektronik 7440660022 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 339 |
|
$1.7600 / $2.1900 | Buy Now |
DISTI #
732-1072-1-ND
|
DigiKey | FIXED IND 2.2UH 6.7A 10.5MOHM SM Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
759 In Stock |
|
$1.3530 / $2.0700 | Buy Now |
DISTI #
710-7440660022
|
Mouser Electronics | Power Inductors - SMD WE-TPC 1038 2.2uH 6.7A .008Ohm RoHS: Compliant | 2166 |
|
$1.3100 / $1.9700 | Buy Now |
DISTI #
3582995RL
|
element14 Asia-Pacific | INDUCTOR, 2.2UH, SHIELDED, 6.7A RoHS: Compliant Min Qty: 50 Container: Reel | 339 |
|
$1.3388 / $1.7802 | Buy Now |
DISTI #
3582995
|
element14 Asia-Pacific | INDUCTOR, 2.2UH, SHIELDED, 6.7A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 339 |
|
$1.3388 / $2.0744 | Buy Now |
DISTI #
3582995
|
Farnell | INDUCTOR, 2.2UH, SHIELDED, 6.7A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Cut Tape | 339 |
|
$0.9976 / $1.9726 | Buy Now |
DISTI #
3582995RL
|
Farnell | INDUCTOR, 2.2UH, SHIELDED, 6.7A RoHS: Compliant Min Qty: 50 Lead time: 9 Weeks, 0 Days Container: Reel | 339 |
|
$0.9976 / $1.4826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7440660022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7440660022
Wurth Elektronik
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
DC Resistance | 0.0105 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 6.7 A | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |