-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.22uH, 30%, Ferrite-Core, 1919,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W1170
|
Newark | Inductor, Shielded, 220Nh, 9.5A, Smd, Inductance:220Nh, Rms Current (Irms):4.5A, Inductor Construction:Shielded, Saturation Current (Isat):9.5A, Product Range:We-Spc Series, Dc Resistance Max:0.015Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Wurth Elektronik 744089410022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6400 / $3.0800 | Buy Now |
DISTI #
732-3924-1-ND
|
DigiKey | FIXED IND 220NH 4.5A 15 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
364 In Stock |
|
$1.6230 / $2.2300 | Buy Now |
DISTI #
710-744089410022
|
Mouser Electronics | Power Inductors - SMD WE-SPC SMD 4818 .22uH 4.5A .0127Ohm RoHS: Compliant | 395 |
|
$1.6200 / $2.0900 | Buy Now |
DISTI #
2114271RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.7414 / $2.2117 | Buy Now |
DISTI #
2114271
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.7414 / $2.2411 | Buy Now |
DISTI #
2114271RL
|
Farnell | POWER INDUCTOR, 0.22UH, 4.5A, 230MHZ RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5684 / $2.0703 | Buy Now |
DISTI #
2114271
|
Farnell | POWER INDUCTOR, 0.22UH, 4.5A, 230MHZ RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.5684 / $2.3714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744089410022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744089410022
Wurth Elektronik
General Purpose Inductor, 0.22uH, 30%, Ferrite-Core, 1919,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 4.5 A | |
Self Resonance Frequency | 230 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |