-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4838, CHIP, 4838, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0828
|
Newark | Inductor, Shielded, 2.2Uh, 4.6A, Smd, Inductance:2.2Μh, Rms Current (Irms):3A, Inductor Construction:Shielded, Saturation Current (Isat):4.6A, Product Range:We-Spc Series, Dc Resistance Max:0.03Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 74408943022 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 597 |
|
$2.1700 / $2.5500 | Buy Now |
DISTI #
732-3029-1-ND
|
DigiKey | FIXED IND 2.2UH 3A 30 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2331 In Stock |
|
$1.6230 / $2.2300 | Buy Now |
DISTI #
710-74408943022
|
Mouser Electronics | Power Inductors - SMD WE-SPC SMD 4838 2.2uH 3A .026Ohm RoHS: Compliant | 6733 |
|
$1.6100 / $2.2300 | Buy Now |
DISTI #
2066936
|
element14 Asia-Pacific | INDUCTOR, 4838, 2.2UH, 4.6A, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 597 |
|
$1.6402 / $2.3463 | Buy Now |
DISTI #
2066936RL
|
element14 Asia-Pacific | INDUCTOR, 4838, 2.2UH, 4.6A, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 597 |
|
$1.6402 / $2.1330 | Buy Now |
DISTI #
2066936
|
Farnell | INDUCTOR, 4838, 2.2UH, 4.6A, SMD RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 597 |
|
$1.5702 / $2.4244 | Buy Now |
DISTI #
2066936RL
|
Farnell | INDUCTOR, 4838, 2.2UH, 4.6A, SMD RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 597 |
|
$1.5702 / $2.0476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74408943022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74408943022
Wurth Elektronik
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4838, CHIP, 4838, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 85 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |