-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 56uH, 20%, Ferrite-Core, 1919,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0839
|
Newark | Inductor, Shielded, 56Uh, 900Ma, Smd, Inductance:56Μh, Rms Current (Irms):700Ma, Inductor Construction:Shielded, Saturation Current (Isat):900Ma, Product Range:We-Spc Series, Dc Resistance Max:0.481Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 74408943560 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 517 |
|
$2.1700 / $2.5500 | Buy Now |
DISTI #
732-4102-1-ND
|
DigiKey | FIXED IND 56UH 700MA 481MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3058 In Stock |
|
$1.6230 / $2.2300 | Buy Now |
DISTI #
710-74408943560
|
Mouser Electronics | Power Inductors - SMD WE-SPC SMD 4838 56uH 0.7A .418Ohm RoHS: Compliant | 981 |
|
$1.6200 / $2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74408943560
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74408943560
Wurth Elektronik
General Purpose Inductor, 56uH, 20%, Ferrite-Core, 1919,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
DC Resistance | 0.418 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |