-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8503
|
Newark | Common Mode Line Filter, 0.02H, 50Kohm Rohs Compliant: Yes |Wurth Elektronik 744220203 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 459 |
|
$2.5700 / $2.9500 | Buy Now |
DISTI #
732-744220203CT-ND
|
DigiKey | CMC 20MH 200MA 2LN SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1858 In Stock |
|
$1.9220 / $2.6300 | Buy Now |
DISTI #
710-744220203
|
Mouser Electronics | Common Mode Chokes / Filters WE-SL2 20K uH 50K kOhms 200mA RoHS: Compliant | 1725 |
|
$1.9200 / $2.6300 | Buy Now |
DISTI #
74D5837
|
Bürklin Elektronik | Common mode filter, SMD, 20000 µH, 0.2 A, 744220203 Min Qty: 1 | 50 |
|
$2.0712 / $2.6050 | Buy Now |
|
Chip1Cloud | CMC 20MH 200MA 2LN SMD | 2220 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CMC 20MH 200MA 2LN SMD | 1000 |
|
$1.5043 / $2.4399 | Buy Now |
DISTI #
3518633
|
element14 Asia-Pacific | COMMON MODE LINE FILTER, 0.02H, 50KOHM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 459 |
|
$1.9351 / $2.7560 | Buy Now |
DISTI #
3518633RL
|
element14 Asia-Pacific | COMMON MODE LINE FILTER, 0.02H, 50KOHM RoHS: Compliant Min Qty: 100 Container: Reel | 459 |
|
$1.9351 / $2.3675 | Buy Now |
DISTI #
3518633RL
|
Farnell | COMMON MODE LINE FILTER, 0.02H, 50KOHM RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 0 Days Container: Reel | 459 |
|
$1.5856 / $2.2224 | Buy Now |
DISTI #
3518633
|
Farnell | COMMON MODE LINE FILTER, 0.02H, 50KOHM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 0 Days Container: Cut Tape | 459 |
|
$1.5856 / $2.5844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744220203
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744220203
Wurth Elektronik
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
DC Resistance-Max | 2.6 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5 mm | |
Inductance | 20000 µH | |
Length | 9.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50000 OHM Ω | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current | 0.2 A | |
Rated Voltage | 80 V | |
Width | 6 mm |