-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1081
|
Newark | Common Mode Filter, 100Uh, 0.15A, Smd, Rated Current:150Ma, Inductance:100Μh, Product Range:We-Cnsw Series, Impedance:5Kohm, Common Mode Filter Case:4.5Mm X 3.2Mm X 2.7Mm, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Wurth Elektronik 744235101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 190 |
|
$1.6500 / $2.0400 | Buy Now |
DISTI #
732-7289-1-ND
|
DigiKey | CMC 100UH 150MA 2LN 8KOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1934 In Stock |
|
$1.2000 / $1.8000 | Buy Now |
DISTI #
710-744235101
|
Mouser Electronics | Common Mode Chokes / Filters WE-CNSW CMC 2Ohms 100uH 150mA AECQ200 RoHS: Compliant | 739 |
|
$1.2000 / $1.8000 | Buy Now |
DISTI #
SMC-744235101
|
Sensible Micro Corporation | Common Mode Chokes / Filters We-Cnsw Cmc 2Ohms 100Uh 150Ma Aecq200 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2009+ | 2536 |
|
$0.4531 / $0.5063 | RFQ |
DISTI #
74D5870
|
Bürklin Elektronik | Common mode filter, SMD 1812, 100 µH, 0.15 A, 744235101 Min Qty: 1 | 50 |
|
$1.4434 / $1.8123 | Buy Now |
|
Chip1Cloud | CMC 100UH 150MA 2LN 8 KOHM SMD | 2980 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744235101
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744235101
Wurth Elektronik
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IMPEDANCE AT 10 MHZ | |
DC Resistance-Max | 2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.7 mm | |
JESD-609 Code | e3 | |
Length | 4.55 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 5000 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.15 A | |
Rated Voltage | 60 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.22 mm |