-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4617
|
Newark | Inductor, Shielded, 400Nh, 25A, Smd, Inductance:400Nh, Rms Current (Irms):19A, Inductor Construction:Shielded, Saturation Current (Isat):25A, Product Range:We-Hci Series, Dc Resistance Max:0.00185Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 744311047 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.8400 / $4.3700 | Buy Now |
DISTI #
732-3862-1-ND
|
DigiKey | FIXED IND 400NH 19A 1.85MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1586 In Stock |
|
$2.7200 / $3.8000 | Buy Now |
DISTI #
710-744311047
|
Mouser Electronics | Power Inductors - SMD WE-HCI 400nH 19A DCR=1.85mOhms AEC-Q200 RoHS: Compliant | 2168 |
|
$2.7100 / $3.8000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR | 5 |
|
$4.0650 / $6.0975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744311047
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744311047
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Terminal Finish | TIN COPPER SILVER |