-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 7.6uH, 20%, 1 Element, SMD, 2827, CHIP, 2827, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4624
|
Newark | Inductor, Shielded, 7.6Uh, 4.8A, Smd, Inductance:7.6Μh, Rms Current (Irms):4.2A, Inductor Construction:Shielded, Saturation Current (Isat):4.8A, Product Range:We-Hci Series, Dc Resistance Max:0.0302Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 744314760 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5300 / $5.0300 | Buy Now |
DISTI #
732-2181-1-ND
|
DigiKey | FIXED IND 7.6UH 4.2A 30.2MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
501 In Stock |
|
$2.7200 / $3.8000 | Buy Now |
DISTI #
710-744314760
|
Mouser Electronics | Power Inductors - SMD WE-HCI 7.6uH 4.2A DCR=30.2mOhms AEC-Q200 RoHS: Compliant | 828 |
|
$2.3700 / $4.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744314760
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744314760
Wurth Elektronik
General Purpose Inductor, 7.6uH, 20%, 1 Element, SMD, 2827, CHIP, 2827, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 2827 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2827 | |
DC Resistance | 0.0302 Ω | |
Inductance-Nom (L) | 7.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 4.2 A | |
Self Resonance Frequency | 48 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |