-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core, SMD, 4845, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9758
|
Newark | Inductor, Shielded, 10Uh, 10A, Smd, Inductance:10Μh, Rms Current (Irms):9A, Inductor Construction:Shielded, Saturation Current (Isat):10A, Product Range:We-Hcc Series, Dc Resistance Max:0.0144Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 7443321000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 191 |
|
$2.6600 / $2.9700 | Buy Now |
DISTI #
732-2145-1-ND
|
DigiKey | FIXED IND 10UH 9A 16.7 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1826 In Stock |
|
$1.9300 / $2.6200 | Buy Now |
DISTI #
710-7443321000
|
Mouser Electronics | Power Inductors - SMD WE-HCC HCur Cube1210 10uH 9A 14.4mOhm RoHS: Compliant | 980 |
|
$1.9200 / $2.6200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 50 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$1.2500 / $1.9200 | Buy Now |
DISTI #
1848238
|
element14 Asia-Pacific | INDUCTOR, 10UH, 9A, 20% RoHS: Compliant Min Qty: 1 Container: Cut Tape | 191 |
|
$1.9831 / $2.7543 | Buy Now |
DISTI #
1848238RL
|
element14 Asia-Pacific | INDUCTOR, 10UH, 9A, 20% RoHS: Compliant Min Qty: 100 Container: Reel | 191 |
|
$1.9831 / $2.4385 | Buy Now |
DISTI #
1848238
|
Farnell | INDUCTOR, 10UH, 9A, 20% RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 191 |
|
$1.8677 / $2.6950 | Buy Now |
DISTI #
1848238RL
|
Farnell | INDUCTOR, 10UH, 9A, 20% RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 191 |
|
$1.8677 / $2.3315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7443321000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7443321000
Wurth Elektronik
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core, SMD, 4845, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4845 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0167 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.5 mm | |
Package Length | 12.1 mm | |
Package Style | SMT | |
Package Width | 11.4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 9 A | |
Self Resonance Frequency | 29 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 mA | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |