-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9767
|
Newark | Inductor, Shielded, 3.3Uh, 15.5A, Smd, Inductance:3.3Μh, Rms Current (Irms):14A, Inductor Construction:Shielded, Saturation Current (Isat):15.5A, Product Range:We-Hcc Series, Dc Resistance Max:0.0054Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 7443330330 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 541 |
|
$2.0700 / $2.7200 | Buy Now |
DISTI #
732-2154-1-ND
|
DigiKey | FIXED IND 3.3UH 14A 7.15MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5549 In Stock |
|
$1.7700 / $2.4000 | Buy Now |
DISTI #
710-7443330330
|
Mouser Electronics | Power Inductors - SMD WE-HCC HCur Cube1090 3.3uH 14A 5.40mOhm RoHS: Compliant | 784 |
|
$1.7600 / $2.4000 | Buy Now |
|
Bristol Electronics | 229 |
|
RFQ | ||
|
NexGen Digital | 1620 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7443330330
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7443330330
Wurth Elektronik
General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00715 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.3 mm | |
Package Length | 10.9 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 14 A | |
Self Resonance Frequency | 51 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 mA | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |