-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, SMD, 5150, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2609
|
Newark | Inductor, Shielded, 820Nh, 35A, Smd, Inductance:820Nh, Rms Current (Irms):27A, Inductor Construction:Shielded, Saturation Current (Isat):35A, Product Range:We-Hci Series, Dc Resistance Max:0.009Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 744355182 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 95 |
|
$2.9800 / $4.0000 | Buy Now |
DISTI #
732-744355182CT-ND
|
DigiKey | FIXED IND 820NH 27A 0.9 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1560 In Stock |
|
$2.5000 / $3.4800 | Buy Now |
DISTI #
710-744355182
|
Mouser Electronics | Power Inductors - SMD WE-HCI 820nH 27A DCR=900mOhms AEC-Q200 RoHS: Compliant | 653 |
|
$2.4900 / $3.4800 | Buy Now |
|
Bristol Electronics | 127 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.82UH, 20%, 1 ELEMENT, IRON ALLOY-CORE, SMD, 5150 | 4 |
|
$3.7350 / $5.6025 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.82UH, 20%, 1 ELEMENT, IRON ALLOY-CORE, SMD, 5150 | 11 |
|
$3.0184 / $4.1160 | Buy Now |
DISTI #
73D1084
|
Bürklin Elektronik | High current choke, SMD 1365, 0.82 µH, 27 A, 744355182 Min Qty: 1 | 50 |
|
$2.8258 / $3.4190 | Buy Now |
DISTI #
1636237RL
|
element14 Asia-Pacific | INDUCTOR, HIGH CURRENT 0.82UH, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 95 |
|
$2.2758 / $2.6821 | Buy Now |
DISTI #
1636237
|
element14 Asia-Pacific | INDUCTOR, HIGH CURRENT 0.82UH, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 95 |
|
$2.2758 / $3.3102 | Buy Now |
DISTI #
1636237RL
|
Farnell | INDUCTOR, HIGH CURRENT 0.82UH, SMD RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 0 Days Container: Reel | 95 |
|
$2.3576 / $2.8216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744355182
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744355182
Wurth Elektronik
General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, SMD, 5150, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 5150 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 5150 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.0009 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.2 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Package Width | 12.8 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 27 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 72 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT +/-10% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |