-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.5uH, 20%, 1 Element, SMD, 7272, CHIP, 7272, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2623
|
Newark | Inductor, Shielded, 4.5Uh, 37A, Smd, Inductance:4.5Μh, Rms Current (Irms):20.5A, Inductor Construction:Shielded, Saturation Current (Isat):37A, Product Range:We-Hci Series, Dc Resistance Max:0.0034Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 7443556450 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.7500 / $7.8300 | Buy Now |
DISTI #
732-2172-1-ND
|
DigiKey | FIXED IND 4.5UH 20.5A 3.4MOHM SM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
159 In Stock |
|
$4.3000 / $5.7000 | Buy Now |
DISTI #
710-7443556450
|
Mouser Electronics | Power Inductors - SMD WE-HCI 4.5uH 20.5A DCR=3.4mOhms AEC-Q200 RoHS: Compliant | 214 |
|
$4.5000 / $6.8400 | Buy Now |
|
Bristol Electronics | 1338 |
|
RFQ | ||
|
Bristol Electronics | 262 |
|
RFQ | ||
DISTI #
73D1101
|
Bürklin Elektronik | High current choke, SMD 1890, 4.5 µH, 20.5 A, 7443556450 Min Qty: 1 | 50 |
|
$4.3229 / $5.6198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7443556450
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7443556450
Wurth Elektronik
General Purpose Inductor, 4.5uH, 20%, 1 Element, SMD, 7272, CHIP, 7272, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 7272 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 7272 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.0034 Ω | |
Inductance-Nom (L) | 4.5 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.9 mm | |
Package Length | 18.3 mm | |
Package Style | SMT | |
Package Width | 18.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 20.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT +/-8 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper/Silver (Sn/Cu/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |