-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 7272, CHIP, 7272, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T8563
|
Newark | Inductor, Shielded, 10Uh, 18.5A, Smd, Inductance:10Μh, Rms Current (Irms):16.5A, Inductor Construction:Shielded, Saturation Current (Isat):18.5A, Product Range:We-Hci Series, Dc Resistance Max:0.0069Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 74435571100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33 |
|
$5.3100 / $6.8100 | Buy Now |
DISTI #
732-2175-1-ND
|
DigiKey | FIXED IND 10UH 16.5A 6.9MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1312 In Stock |
|
$4.4200 / $5.8600 | Buy Now |
DISTI #
710-74435571100
|
Mouser Electronics | Power Inductors - SMD WE-HCI 10uH 16.5A DCR=6.9mOhms AEC-Q200 RoHS: Compliant | 1468 |
|
$4.4100 / $5.8600 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
DISTI #
73D1104
|
Bürklin Elektronik | High current choke, SMD 1890, 10 µH, 16.5 A, 74435571100 Min Qty: 1 | 50 |
|
$4.4679 / $5.8050 | Buy Now |
|
Chip1Cloud | POWER-CHOKE WE-HCB (Ferrite) | FIXED IND 10UH 16.5A 6.9 MOHM | 2700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74435571100
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74435571100
Wurth Elektronik
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 7272, CHIP, 7272, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 7272 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 7272 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.0069 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.9 mm | |
Package Length | 18.3 mm | |
Package Style | SMT | |
Package Width | 18.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 16.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT +/-8 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |