Part Details for 74436412200 by Wurth Elektronik
Overview of 74436412200 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74436412200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1307
|
Newark | Inductor, 22Uh, 36A, 15%, Shielded, Inductance:22Μh, Rms Current (Irms):36A, Inductor Construction:Shielded, Saturation Current (Isat):9.5A, Product Range:We-Hcf Series, Power Inductor Case:27Mm X 28Mm X 15.4Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 74436412200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.1800 / $10.1600 | Buy Now |
DISTI #
732-11535-ND
|
DigiKey | FIXED IND 22UH 36A 1.441MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Tray |
36 In Stock |
|
$4.8680 / $8.6500 | Buy Now |
DISTI #
710-74436412200
|
Mouser Electronics | Power Inductors - SMD WE-HCF HighCurr 2815 22uH 36A 1.31mOhms AEC-Q200 RoHS: Compliant | 18 |
|
$5.7000 / $8.8200 | Buy Now |
Part Details for 74436412200
74436412200 CAD Models
74436412200 Part Data Attributes:
|
74436412200
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74436412200
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.00144 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.4 mm | |
Package Length | 28 mm | |
Package Style | SMT | |
Package Width | 19.4 mm | |
Packing Method | Tray | |
Rated Current-Max | 36 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 8.06 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |