Part Details for 7443641500 by Wurth Elektronik
Overview of 7443641500 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 7443641500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1205
|
Newark | Inductor, Shielded, 15Uh, 15%, 30A, Inductance:15Μh, Rms Current (Irms):30A, Inductor Construction:Shielded, Saturation Current (Isat):26A, Product Range:We-Hcf Series, Dc Resistance Max:0.0024Ohm, Inductance Tolerance:± 15% Rohs Compliant: Yes |Wurth Elektronik 7443641500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5800 / $11.3800 | Buy Now |
DISTI #
732-5627-ND
|
DigiKey | FIXED IND 15UH 30A 2.4 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Tray |
4449 In Stock |
|
$7.2800 / $9.9700 | Buy Now |
DISTI #
710-7443641500
|
Mouser Electronics | Power Inductors - SMD WE-HCF 2818 100KHz 15uH 30A AEC-Q200 RoHS: Compliant | 3682 |
|
$7.2700 / $9.9700 | Buy Now |
|
NexGen Digital | 9054 |
|
RFQ |
Part Details for 7443641500
7443641500 CAD Models
7443641500 Part Data Attributes:
|
7443641500
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7443641500
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1076 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.00264 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.5 mm | |
Package Length | 28 mm | |
Package Style | SMT | |
Package Width | 19.4 mm | |
Packing Method | Tray | |
Rated Current-Max | 30 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |