-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2655
|
Newark | Choke, Smd, 4.7Uh, Inductance:4.7Μh, Rms Current (Irms):2.7A, Inductor Construction:Shielded, Saturation Current (Isat):4.7A, Product Range:We-Pd3 Series, Dc Resistance Max:0.04Ohm, Inductance Tolerance:± 20%, Product Length:12.7Mm Rohs Compliant: Yes |Wurth Elektronik 7445404 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 629 |
|
$2.4900 / $3.1700 | Buy Now |
DISTI #
732-1412-1-ND
|
DigiKey | FIXED IND 4.7UH 2.7A 0.04OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2366 In Stock |
|
$1.9700 / $2.8100 | Buy Now |
DISTI #
710-7445404
|
Mouser Electronics | Power Inductors - SMD WE-PD3 PWR Inductor 4.7uH 2.7A 0.04ohm RoHS: Compliant | 29 |
|
$1.9600 / $2.8100 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant Container: Tape | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7445404
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7445404
Wurth Elektronik
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 5039 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 5039 | |
Construction | Rectangular | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.9 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.7 A | |
Self Resonance Frequency | 48 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |