-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2679
|
Newark | Surface Mount Power Inductor, We-Pd4 Series, 470 H, 20%, Unshielded, 6.8 Ohm, 160 Ma Rohs Compliant: Yes |Wurth Elektronik 74455247 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14 |
|
$1.8700 / $3.1000 | Buy Now |
DISTI #
732-74455247CT-ND
|
DigiKey | FIXED IND 470UH 160MA 6.8OHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1841 In Stock |
|
$1.5660 / $2.7700 | Buy Now |
DISTI #
710-74455247
|
Mouser Electronics | Power Inductors - SMD WE-PD4 SMT Power Inductor RoHS: Compliant | 355 |
|
$1.5500 / $2.7700 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant Container: Tape | 12 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74455247
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74455247
Wurth Elektronik
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 6.8 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.16 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |