-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2721
|
Newark | Choke, Smd, 150Uh, Inductance:150Μh, Rms Current (Irms):1.5A, Inductor Construction:Unshielded, Saturation Current (Isat):2.7A, Product Range:We-Pd4 Series, Dc Resistance Max:0.25Ohm, Inductance Tolerance:± 20%, Product Width:15.24Mmrohs Compliant: Yes |Wurth Elektronik 74458215 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9800 / $3.2100 | Buy Now |
DISTI #
732-74458215CT-ND
|
DigiKey | FIXED IND 150UH 1.5A 250MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
280 In Stock |
|
$1.5660 / $2.8800 | Buy Now |
DISTI #
710-74458215
|
Mouser Electronics | Power Inductors - SMD WE-PD4 SMT Power Inductor RoHS: Compliant | 48 |
|
$1.5600 / $2.8800 | Buy Now |
|
Quest Components | 114 |
|
$2.3088 / $3.7440 | Buy Now | |
DISTI #
1636155
|
element14 Asia-Pacific | CHOKE, 150UH, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.6192 / $3.0462 | Buy Now |
DISTI #
1636155RL
|
element14 Asia-Pacific | CHOKE, 150UH, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.6192 / $1.7301 | Buy Now |
DISTI #
1636155RL
|
Farnell | CHOKE, 150UH, SMD RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.5100 / $1.6359 | Buy Now |
DISTI #
1636155
|
Farnell | CHOKE, 150UH, SMD RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.5100 / $3.2592 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74458215
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74458215
Wurth Elektronik
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 7360 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.1 mm | |
Package Length | 18.5 mm | |
Package Style | SMT | |
Package Width | 15.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 4.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for 74458215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74458215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDC7328ER151M | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, CHIP | Vishay Intertechnologies | 74458215 vs IDC7328ER151M |
ASPI-1306T-151-M-T | General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 7360, ROHS COMPLIANT | Abracon Corporation | 74458215 vs ASPI-1306T-151-M-T |