-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2733
|
Newark | Choke, Smd, 220Uh, Inductance:220Μh, Rms Current (Irms):1.2A, Inductor Construction:Shielded, Saturation Current (Isat):1.9A, Product Range:We-Pd3 Series, Dc Resistance Max:0.47Ohm, Inductance Tolerance:± 20%, Product Length:18.54Mm Rohs Compliant: Yes |Wurth Elektronik 74459222 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1600 / $3.6400 | Buy Now |
DISTI #
732-74459222CT-ND
|
DigiKey | FIXED IND 220UH 1.2A 0.47OHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
111 In Stock |
|
$1.7320 / $3.2200 | Buy Now |
DISTI #
710-74459222
|
Mouser Electronics | Power Inductors - SMD WE-PD3 SMT Shielded Power Inductor RoHS: Compliant | 7 |
|
$1.7300 / $3.2200 | Buy Now |
DISTI #
1636106
|
element14 Asia-Pacific | CHOKE, 220UH, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.7476 / $3.3778 | Buy Now |
DISTI #
1636106RL
|
element14 Asia-Pacific | CHOKE, 220UH, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.7476 / $1.8872 | Buy Now |
DISTI #
1636106
|
Farnell | CHOKE, 220UH, SMD RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.6923 / $3.2217 | Buy Now |
DISTI #
1636106RL
|
Farnell | CHOKE, 220UH, SMD RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.6923 / $2.0182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74459222
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74459222
Wurth Elektronik
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 7360 | |
Construction | Rectangular | |
DC Resistance | 0.47 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.62 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 3.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |