-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50HzHz, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1106
|
Newark | Common Mode Choke, 2.2Mh, 2.75A, Smd, Rated Current:2.75A, Inductance:2.2Mh, Product Range:We-Lf Series, Impedance:-, Common Mode Filter Case:23.3Mm X 18.5Mm X 11.5Mm, Automotive Qualification Standard:-, Svhc:No Svhc (1 Rohs Compliant: Yes |Wurth Elektronik 7446632002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 467 |
|
$6.2600 / $7.5400 | Buy Now |
DISTI #
732-1856-1-ND
|
DigiKey | CMC 2.2MH 2.75A 2LN SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
422 In Stock |
|
$5.2200 / $6.4500 | Buy Now |
DISTI #
710-7446632002
|
Mouser Electronics | Common Mode Chokes / Filters WE-LF SMT Type SH 2.2mH 2.75A 0.1Ohm RoHS: Compliant | 1724 |
|
$3.4000 / $3.9800 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$4.4800 / $8.9600 | Buy Now |
|
Quest Components | 8 |
|
$6.0000 / $12.0000 | Buy Now | |
|
Quest Components | 480 |
|
$6.2640 / $12.5280 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$5.0000 / $7.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7446632002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7446632002
Wurth Elektronik
Single Phase EMI Filter, 250V, 50HzHz, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 11.5 mm | |
Length | 23.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 18.5 mm |