-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2uH, 25%, 1 Element, Ferrite-Core, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2740
|
Newark | Inductor, 2Uh, 15A, Axial Leaded, Product Range:We-Sd Series, Inductance:2Μh, Inductor Construction:Unshielded, Rms Current (Irms):-, Saturation Current (Isat):-, Dc Resistance Max:0.0017Ohm, Inductance Tolerance:± 25% Rohs Compliant: Yes |Wurth Elektronik 744710215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 222 |
|
$1.8100 / $2.1100 | Buy Now |
DISTI #
732-3252-ND
|
DigiKey | FIXED IND 2UH 15A 1.7 MOHM TH Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
3921 In Stock |
|
$1.4830 / $2.0300 | Buy Now |
DISTI #
710-744710215
|
Mouser Electronics | Power Inductors - Leaded WE-SD Rod Core 2uH 15A 1.7mOhm RoHS: Compliant | 2163 |
|
$1.4800 / $2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744710215
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744710215
Wurth Elektronik
General Purpose Inductor, 2uH, 25%, 1 Element, Ferrite-Core, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Tubular | |
Core Material | ROD | |
DC Resistance | 0.0017 Ω | |
Inductance-Nom (L) | 2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.8 mm | |
Lead Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10 mm | |
Package Length | 25.7 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 15 A | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 25% |