-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9781
|
Newark | Line Choke, 4.7Uh, 4.2A, 20%, Product Range:We-Ti Series, Inductance:4.7Μh, Inductor Construction:Unshielded, Rms Current (Irms):4.2A, Saturation Current (Isat):3.7A, Dc Resistance Max:0.03Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 7447462047 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 320 |
|
$0.8670 / $1.0800 | Buy Now |
DISTI #
732-2568-ND
|
DigiKey | FIXED IND 4.7UH 4.2A 30 MOHM TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
300 In Stock |
|
$0.6830 / $0.9500 | Buy Now |
DISTI #
710-7447462047
|
Mouser Electronics | Power Inductors - Leaded WE-TI RadXtnd Ld5075 WW4.7uH 4.2A .019Ohm RoHS: Compliant | 167 |
|
$0.6780 / $0.9500 | Buy Now |
DISTI #
73D1981
|
Bürklin Elektronik | Choke, radial, 4.7 µH, 4.2 A, 7447462047 Min Qty: 1 | 48 |
|
$0.6922 / $0.9086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447462047
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447462047
Wurth Elektronik
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Cylindrical | |
Core Material | NICKEL-ZINC | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6 mm | |
Package Length | 8.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 4.2 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 5 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |