-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9783
|
Newark | Inductor, 100Uh, 800Ma, Radial Leaded, Product Range:We-Ti Series, Inductance:100Μh, Inductor Construction:Unshielded, Rms Current (Irms):800Ma, Saturation Current (Isat):800Ma, Dc Resistance Max:0.65Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Wurth Elektronik 7447462101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8650 / $1.0800 | Buy Now |
DISTI #
732-2573-ND
|
DigiKey | FIXED IND 100UH 800MA 550MOHM TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
74 In Stock |
|
$0.6830 / $0.9500 | Buy Now |
DISTI #
710-7447462101
|
Mouser Electronics | Power Inductors - Leaded WE-TI RadXtnd Ld5075 WW100uH .80A .457Ohm RoHS: Compliant | 257 |
|
$0.6800 / $0.9500 | Buy Now |
DISTI #
73D1984
|
Bürklin Elektronik | Choke, radial, 100 µH, 0.8 A, 7447462101 Min Qty: 1 | 50 |
|
$0.6948 / $0.9119 | Buy Now |
|
Perfect Parts Corporation | 279 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447462101
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447462101
Wurth Elektronik
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Cylindrical | |
Core Material | NICKEL-ZINC | |
DC Resistance | 6 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.5 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6 mm | |
Package Length | 8.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 1.8 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 5% |