Part Details for 7447462102 by Wurth Elektronik
Overview of 7447462102 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7447462102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9784
|
Newark | Inductor, 1Mh, 270Ma, Radial Leaded, Product Range:We-Ti Series, Inductance:1Mh, Inductor Construction:Unshielded, Rms Current (Irms):250Ma, Saturation Current (Isat):270Ma, Dc Resistance Max:6Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Wurth Elektronik 7447462102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 953 |
|
$0.3680 | Buy Now |
DISTI #
732-2576-ND
|
DigiKey | FIXED IND 1MH 250MA 6 OHM TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10939 In Stock |
|
$0.6830 / $0.9500 | Buy Now |
DISTI #
710-7447462102
|
Mouser Electronics | Power Inductors - Leaded WE-TI RadXtnd Ld5075 WW1KuH 0.25A 4.38Ohm RoHS: Compliant | 2838 |
|
$0.6470 / $0.9000 | Buy Now |
DISTI #
73D1985
|
Bürklin Elektronik | Choke, radial, 1000 µH, 0.25 A, 7447462102 Min Qty: 1 | 50 |
|
$0.6860 / $0.9003 | Buy Now |