Part Details for 7447462221 by Wurth Elektronik
Overview of 7447462221 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7447462221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7079
|
Newark | Inductor, 220Uh, 10%, 0.5A, Radial Rohs Compliant: Yes |Wurth Elektronik 7447462221 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 380 |
|
$0.8040 / $1.0800 | Buy Now |
DISTI #
732-2574-ND
|
DigiKey | FIXED IND 220UH 500MA 1.2 OHM TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
561 In Stock |
|
$0.6830 / $0.9500 | Buy Now |
DISTI #
710-7447462221
|
Mouser Electronics | Power Inductors - Leaded WE-TI RadXtnd Ld5075 WW220uH 0.50A .96Ohm RoHS: Compliant | 194 |
|
$0.6830 / $0.9500 | Buy Now |
DISTI #
73D1988
|
Bürklin Elektronik | Choke, radial, 220 µH, 0.5 A, 7447462221 Min Qty: 1 | 50 |
|
$0.6922 / $0.9086 | Buy Now |