Part Details for 744750460100 by Wurth Elektronik
Overview of 744750460100 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 744750460100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9203
|
Newark | Inductor, 10Uh, 9.2A, 20%, Radial, Product Range:Fami Series, Inductance:10Μh, Rms Current (Irms):9.2A, Saturation Current (Isat):11.3A, Dc Resistance Max:0.0086Ohm, Inductance Tolerance:± 20%, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 744750460100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $2.4600 | Buy Now |
DISTI #
732-10827-ND
|
DigiKey | FIXED IND 10UH 9.2A 8.6 MOHM TH Min Qty: 1 Lead time: 24 Weeks Container: Tray |
94 In Stock |
|
$1.1525 / $2.1600 | Buy Now |
DISTI #
710-744750460100
|
Mouser Electronics | Power Inductors - Leaded WE-FAMI 1215 10uH 9.2A DCR=8.6mOhms RoHS: Compliant | 0 |
|
$1.2800 / $2.1600 | Order Now |
DISTI #
2749142
|
element14 Asia-Pacific | INDUCTOR, 10UH, 9.2A, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3504 / $2.2677 | Buy Now |
DISTI #
2749142
|
Farnell | INDUCTOR, 10UH, 9.2A, 20%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 0 |
|
$1.3612 / $2.3353 | Buy Now |
Part Details for 744750460100
744750460100 CAD Models
744750460100 Part Data Attributes
|
744750460100
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744750460100
Wurth Elektronik
WE-FAMI THT Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Cylindrical | |
DC Resistance | 0.0086 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1 mm | |
Lead Length | 5 mm | |
Lead Spacing | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 12.8 mm | |
Package Length | 15.8 mm | |
Package Style | Radial | |
Rated Current-Max | 9.2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |