-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-FAMI THT Power Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9205
|
Newark | Inductor, 22Uh, 6.9A, 20%, Radial, Product Range:Fami Series, Inductance:22Μh, Rms Current (Irms):6.9A, Saturation Current (Isat):7.5A, Dc Resistance Max:0.016Ohm, Inductance Tolerance:± 20%, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 744750460220 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 158 |
|
$1.4200 / $2.4800 | Buy Now |
DISTI #
732-10829-ND
|
DigiKey | FIXED IND 22UH 6.9A 16 MOHM TH Min Qty: 1 Lead time: 24 Weeks Container: Tray |
64 In Stock |
|
$1.1525 / $2.1600 | Buy Now |
DISTI #
710-744750460220
|
Mouser Electronics | Power Inductors - Leaded WE-FAMI THT 1215 22uH 6.9A 16mOhms RoHS: Compliant | 476 |
|
$1.1700 / $2.3000 | Buy Now |
DISTI #
2749144
|
element14 Asia-Pacific | INDUCTOR, 22UH, 6.9A, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2403 / $2.4145 | Buy Now |
DISTI #
2749144
|
Farnell | INDUCTOR, 22UH, 6.9A, 20%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 158 |
|
$1.3612 / $2.3353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744750460220
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744750460220
Wurth Elektronik
WE-FAMI THT Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Cylindrical | |
DC Resistance | 0.016 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.9 mm | |
Lead Length | 5 mm | |
Lead Spacing | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 12.8 mm | |
Package Length | 15.8 mm | |
Package Style | Radial | |
Rated Current-Max | 6.9 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |