-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R5985
|
Newark | Inductor, 8.2Nh, 600Ma, 5%, 0805, Inductance:8.2Nh, Dc Resistance Max:0.06Ohm, Self Resonant Frequency:5.5Ghz, Dc Current Rating:600Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:We-Ki Series, Inductance Tolerance:± 5%rohs Compliant: Yes |Wurth Elektronik 744760082A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2530 / $0.3120 | Buy Now |
DISTI #
732-744760082ACT-ND
|
DigiKey | FIXED IND 8.2NH 600MA 60MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1960 / $0.3000 | Buy Now |
DISTI #
710-744760082A
|
Mouser Electronics | RF Inductors - SMD WE-KI 0805 8.2nH 600mA DCR=60mOhms 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1960 / $0.3000 | Order Now |
DISTI #
1748799RL
|
element14 Asia-Pacific | INDUCTOR, 8.2NH, 600MA, 0805 RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.1941 / $0.2779 | Buy Now |
DISTI #
1748799
|
element14 Asia-Pacific | INDUCTOR, 8.2NH, 600MA, 0805 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1941 / $0.3154 | Buy Now |
DISTI #
1748799RL
|
Farnell | INDUCTOR, 8.2NH, 600MA, 0805 RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1972 / $0.3077 | Buy Now |
DISTI #
1748799
|
Farnell | INDUCTOR, 8.2NH, 600MA, 0805 RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.1972 / $0.3932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744760082A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744760082A
Wurth Elektronik
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0805 | |
Core Material | CERAMIC | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 5500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 1000 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 744760082A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744760082A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQ0805TTD8N2J | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | 744760082A vs KQ0805TTD8N2J |