Part Details for 744760218A by Wurth Elektronik
Overview of 744760218A by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 744760218A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-744760218ACT-ND
|
DigiKey | FIXED IND 180NH 400MA 780MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1975 In Stock |
|
$0.1960 / $0.3000 | Buy Now |
DISTI #
710-744760218A
|
Mouser Electronics | RF Inductors - SMD WE-KI 0805 180nH 400mA DCR=780mOhms 5% AEC-Q200 RoHS: Compliant | 900 |
|
$0.1960 / $0.4000 | Buy Now |
|
Bristol Electronics | 428 |
|
RFQ |
Part Details for 744760218A
744760218A CAD Models
744760218A Part Data Attributes
|
744760218A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744760218A
Wurth Elektronik
WE-KI SMD Wire Wound Ceramic Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |