-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W1221
|
Newark | Inductor, 180Nh, 800Ma, 5%, 1008, Inductance:180Nh, Dc Resistance Max:0.33Ohm, Self Resonant Frequency:800Mhz, Dc Current Rating:800Ma, Inductor Case/Package:1008 [2516 Metric], Product Range:We-Ki Series, Inductance Tolerance:± 5%rohs Compliant: Yes |Wurth Elektronik 744762218A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 51 |
|
$0.4040 / $0.4890 | Buy Now |
DISTI #
732-1823-1-ND
|
DigiKey | FIXED IND 180NH 800MA 330MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1205 In Stock |
|
$0.2960 / $0.4700 | Buy Now |
DISTI #
710-744762218A
|
Mouser Electronics | RF Inductors - SMD WE-KI 1008 180nH 800mA DCR=330mOhms 5% AEC-Q200 RoHS: Compliant | 2613 |
|
$0.2950 / $0.4700 | Buy Now |
|
Chip1Cloud | WE-KI SMD Wire Wound Ceramic Inductor | FIXED IND 180NH 800MA 330 MOHM | 1610 |
|
RFQ | |
DISTI #
2114352
|
element14 Asia-Pacific | INDUCTOR, 180NH, 0.8A, 0.8GHZ RoHS: Compliant Min Qty: 5 Container: Cut Tape | 51 |
|
$0.3000 / $0.4965 | Buy Now |
DISTI #
2114352RL
|
element14 Asia-Pacific | INDUCTOR, 180NH, 0.8A, 0.8GHZ RoHS: Compliant Min Qty: 50 Container: Reel | 51 |
|
$0.3000 / $0.4426 | Buy Now |
DISTI #
2114352
|
Farnell | INDUCTOR, 180NH, 0.8A, 0.8GHZ RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 51 |
|
$0.2847 / $0.4779 | Buy Now |
DISTI #
2114352RL
|
Farnell | INDUCTOR, 180NH, 0.8A, 0.8GHZ RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 0 Days Container: Reel | 51 |
|
$0.2847 / $0.3888 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744762218A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744762218A
Wurth Elektronik
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1008 | |
Core Material | CERAMIC | |
DC Resistance | 0.33 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |