-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W1224
|
Newark | Inductor, 330Nh, 500Ma, 5%, 1008, Inductance:330Nh, Dc Resistance Max:0.9Ohm, Self Resonant Frequency:570Mhz, Dc Current Rating:500Ma, Inductor Case/Package:1008 [2516 Metric], Product Range:We-Ki Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Wurth Elektronik 744762233A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1095 |
|
$0.4040 / $0.4890 | Buy Now |
DISTI #
732-1826-1-ND
|
DigiKey | FIXED IND 330NH 500MA 900MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6833 In Stock |
|
$0.2960 / $0.4700 | Buy Now |
DISTI #
710-744762233A
|
Mouser Electronics | RF Inductors - SMD WE-KI 1008 330nH 500mA DCR=900mOhms 5% AEC-Q200 RoHS: Compliant | 9130 |
|
$0.2960 / $0.4700 | Buy Now |
DISTI #
2114356
|
element14 Asia-Pacific | INDUCTOR, 330NH, 0.5A, 0.57GHZ RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1095 |
|
$0.2993 / $0.4941 | Buy Now |
DISTI #
2114356RL
|
element14 Asia-Pacific | INDUCTOR, 330NH, 0.5A, 0.57GHZ RoHS: Compliant Min Qty: 50 Container: Reel | 1095 |
|
$0.2993 / $0.4404 | Buy Now |
DISTI #
2114356RL
|
Farnell | INDUCTOR, 330NH, 0.5A, 0.57GHZ RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 0 Days Container: Reel | 1095 |
|
$0.2864 / $0.3894 | Buy Now |
DISTI #
2114356
|
Farnell | INDUCTOR, 330NH, 0.5A, 0.57GHZ RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 1095 |
|
$0.2864 / $0.4648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744762233A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744762233A
Wurth Elektronik
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1008 | |
Core Material | CERAMIC | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 570 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |