Part Details for 744765033AR by Wurth Elektronik
Overview of 744765033AR by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744765033AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-744765033ARCT-ND
|
DigiKey | WE-KI SMT WIRE WOUND CERAMIC IND Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.2200 / $0.4400 | Buy Now |
DISTI #
710-744765033AR
|
Mouser Electronics | RF Inductors - SMD WE-KI SMT 0402 3.3 nH 5 % Qmin = 20 RDCmax = 0.066 Ohms RoHS: Compliant | 0 |
|
$0.2200 | Order Now |