-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6065
|
Newark | Inductor, 3.9Nh, 840Ma, 5%, 0402, Inductance:3.9Nh, Dc Resistance Max:0.066Ohm, Self Resonant Frequency:5.8Ghz, Dc Current Rating:840Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:We-Ki Series, Core Material:Ceramic Rohs Compliant: Yes |Wurth Elektronik 744765039A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3720 / $0.4580 | Buy Now |
DISTI #
732-1711-1-ND
|
DigiKey | FIXED IND 3.9NH 840MA 66MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4553 In Stock |
|
$0.2720 / $0.4400 | Buy Now |
DISTI #
710-744765039A
|
Mouser Electronics | RF Inductors - SMD WE-KI 0402 3.9nH 840mA DCR=66mOhms 5% AEC-Q200 RoHS: Compliant | 4853 |
|
$0.2720 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744765039A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744765039A
Wurth Elektronik
General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0402 | |
Construction | Unshielded | |
Core Material | CERAMIC | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.84 A | |
Self Resonance Frequency | 5800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 744765039A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744765039A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQT0402LTD3N9J | General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402 | KOA Speer Electronics Inc | 744765039A vs KQT0402LTD3N9J |
CT0402QWF-3N9J | General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | 744765039A vs CT0402QWF-3N9J |
IMC0402ER3N9J01 | General Fixed Inductor, 1 ELEMENT, 0.0039 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | 744765039A vs IMC0402ER3N9J01 |