-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6088
|
Newark | Inductor, 24Nh, 400Ma, 5%, 0402, Inductance:24Nh, Dc Resistance Max:0.3Ohm, Self Resonant Frequency:2.7Ghz, Dc Current Rating:400Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:We-Ki Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Wurth Elektronik 744765124A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3720 / $0.4580 | Buy Now |
DISTI #
732-1734-1-ND
|
DigiKey | FIXED IND 24NH 400MA 300MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2958 In Stock |
|
$0.2720 / $0.4400 | Buy Now |
DISTI #
710-744765124A
|
Mouser Electronics | RF Inductors - SMD WE-KI 0402 24nH 400mA DCR=300mOhms 5% AEC-Q200 RoHS: Compliant | 727 |
|
$0.2720 / $0.4400 | Buy Now |
|
Chip Stock | 6000 |
|
RFQ | ||
DISTI #
1748731
|
element14 Asia-Pacific | INDUCTOR, 24NH, 400MA, 0402 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2745 / $0.4616 | Buy Now |
DISTI #
1748731RL
|
element14 Asia-Pacific | INDUCTOR, 24NH, 400MA, 0402 RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.2745 / $0.4058 | Buy Now |
DISTI #
1748731
|
Farnell | INDUCTOR, 24NH, 400MA, 0402 RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.2610 / $0.4246 | Buy Now |
DISTI #
1748731RL
|
Farnell | INDUCTOR, 24NH, 400MA, 0402 RoHS: Compliant Min Qty: 50 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2610 / $0.3572 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744765124A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744765124A
Wurth Elektronik
General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0402 | |
Core Material | CERAMIC | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.024 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 2700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |