-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y9866
|
Newark | Surface Mount High Frequency Inductor, We-Gf Series, 68 H, 10%, 1812 [4532 Metric], 9 Mhz, 6 Ohm Rohs Compliant: Yes |Wurth Elektronik 744766168 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4600 / $0.5660 | Buy Now |
DISTI #
732-744766168CT-ND
|
DigiKey | FIXED IND 68UH 130MA 6 OHM SMD Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
270 In Stock |
|
$0.3240 / $0.4800 | Buy Now |
DISTI #
710-744766168
|
Mouser Electronics | RF Inductors - SMD WE-GF SMT Wire Wound Inductor RoHS: Compliant | 0 |
|
$0.3370 / $0.4800 | Order Now |
|
Chip1Cloud | FIXED IND 68UH 130MA 6 OHM SMD | 3680 |
|
RFQ | |
DISTI #
2471666
|
element14 Asia-Pacific | INDUCTOR, 68UH, 10%, 0.13A, 9MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3437 / $0.5081 | Buy Now |
DISTI #
2471666RL
|
element14 Asia-Pacific | INDUCTOR, 68UH, 10%, 0.13A, 9MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3437 / $0.3556 | Buy Now |
DISTI #
2471666
|
Farnell | INDUCTOR, 68UH, 10%, 0.13A, 9MHZ RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.3764 / $0.8834 | Buy Now |
DISTI #
2471666RL
|
Farnell | INDUCTOR, 68UH, 10%, 0.13A, 9MHZ RoHS: Compliant Min Qty: 100 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3764 / $0.4831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744766168
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744766168
Wurth Elektronik
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 6 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 744766168. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744766168, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIN-FB680KTR130F | General Purpose Inductor, 68uH, 10%, 1 Element, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | NIC Components Corp | 744766168 vs NIN-FB680KTR130F |
BCL453232-680KLF | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | TT Electronics Resistors | 744766168 vs BCL453232-680KLF |
BCL453232-680K | 1 ELEMENT, 68uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812 | TT electronics / BI Technologies | 744766168 vs BCL453232-680K |