-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP, 4747, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2773
|
Newark | Inductor, Shielded, 150Uh, 2.7A, Smd, Inductance:150µh, Rms Current (Irms):2.1A, Inductor Construction:Shielded, Saturation Current (Isat):2.7A, Product Range:We-Pd Series, Dc Resistance Max:0.2Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 7447709151 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 760 |
|
$1.8100 / $2.6700 | Buy Now |
DISTI #
732-1695-1-ND
|
DigiKey | FIXED IND 150UH 2.1A 200MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13982 In Stock |
|
$1.4820 / $2.5600 | Buy Now |
DISTI #
710-7447709151
|
Mouser Electronics | Power Inductors - SMD WE-PD 150uH 2.1A DCR=200mOhms AEC-Q200 RoHS: Compliant | 3652 |
|
$1.4800 / $2.5700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 208 |
|
$1.1499 / $2.4640 | Buy Now |
|
Quest Components | 166 |
|
$1.5400 / $3.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447709151
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447709151
Wurth Elektronik
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP, 4747, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 4747 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |