Part Details for 7447720101 by Wurth Elektronik
Overview of 7447720101 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7447720101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8515
|
Newark | Inductor, 100Uh, Unshielded, 1.3A, Rad Rohs Compliant: Yes |Wurth Elektronik 7447720101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$0.7180 / $0.9590 | Buy Now |
DISTI #
732-7447720101-ND
|
DigiKey | FIXED IND 100UH 1.3A 220 MOHM TH Min Qty: 1 Lead time: 15 Weeks Container: Tray |
299 In Stock |
|
$0.6080 / $0.8400 | Buy Now |
DISTI #
710-7447720101
|
Mouser Electronics | Power Inductors - Leaded WE-TI 8095 100uH 1.3A DCR=220mOhms RoHS: Compliant | 205 |
|
$0.6080 / $0.8400 | Buy Now |
DISTI #
73D2009
|
Bürklin Elektronik | Choke, radial, 100 µH, 1.3 A, 7447720101 Min Qty: 1 | 35 |
|
$0.6225 / $0.7835 | Buy Now |
Part Details for 7447720101
7447720101 CAD Models
7447720101 Part Data Attributes
|
7447720101
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447720101
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Cylindrical | |
Core Material | NICKEL-ZINC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.8 mm | |
Package Length | 9.5 mm | |
Package Style | Radial | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 6.1 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 5 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |