-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 3128, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4163-1-ND
|
DigiKey | FIXED IND 390UH 380MA 1.77OHM SM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
417 In Stock |
|
$1.5760 / $2.2500 | Buy Now |
DISTI #
710-744775239
|
Mouser Electronics | Power Inductors - SMD WE-PD2 7850 390uH .38A 1.77Ohm RoHS: Compliant | 0 |
|
$1.5700 / $2.1100 | Order Now |
|
Bristol Electronics | 414 |
|
RFQ | ||
|
Quest Components | 331 |
|
$2.3236 / $3.7680 | Buy Now | |
DISTI #
2211589RL
|
Farnell | INDUCTOR, POWER, 390UH, 10%, 7.3X8.1MM RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.4934 / $1.7946 | Buy Now |
DISTI #
2211589
|
Farnell | INDUCTOR, POWER, 390UH, 10%, 7.3X8.1MM RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.4934 / $2.0707 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744775239
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744775239
Wurth Elektronik
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 3128, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 3128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC | |
DC Resistance | 1.77 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.95 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.38 A | |
Self Resonance Frequency | 3.9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 744775239. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744775239, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPSD00080750391K00 | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Chilisin Electronics Corp | 744775239 vs BPSD00080750391K00 |
APSD00080750391K00 | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Pulse Electronics Corporation | 744775239 vs APSD00080750391K00 |