-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3000uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T8041
|
Newark | Inductor, Wire-Wound, 3Mh, 120Ma, Smd, Inductance:3Mh, Dc Resistance Max:10Ohm, Self Resonant Frequency:900Khz, Dc Current Rating:240Ma, Product Range:We-Asi Series, Inductance Tolerance:± 10%, Inductor Construction:Unshielded Rohs Compliant: Yes |Wurth Elektronik 744775330 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0500 / $2.5600 | Buy Now |
DISTI #
732-3944-1-ND
|
DigiKey | FIXED IND 3MH 240MA 10 OHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
408 In Stock |
|
$1.5700 / $2.2500 | Buy Now |
DISTI #
710-744775330
|
Mouser Electronics | Power Inductors - SMD WE-ASI SMD WW Sensor 3mH .24A 10Ohm RoHS: Compliant | 475 |
|
$1.5600 / $2.2500 | Buy Now |
DISTI #
1961670RL
|
element14 Asia-Pacific | INDUCTOR, 3MH, 10%, 0.24A, WE-ASI RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.6072 / $2.0035 | Buy Now |
DISTI #
1961670
|
element14 Asia-Pacific | INDUCTOR, 3MH, 10%, 0.24A, WE-ASI RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.6072 / $2.3631 | Buy Now |
DISTI #
1961670
|
Farnell | INDUCTOR, 3MH, 10%, 0.24A, WE-ASI RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.4986 / $2.2728 | Buy Now |
DISTI #
1961670RL
|
Farnell | INDUCTOR, 3MH, 10%, 0.24A, WE-ASI RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.4986 / $1.9107 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744775330
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744775330
Wurth Elektronik
General Purpose Inductor, 3000uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
DC Resistance | 10 Ω | |
Inductance-Nom (L) | 3000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.24 A | |
Self Resonance Frequency | 0.9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |